D2425FPGSH vs D2425FPS feature comparison

D2425FPGSH Crydom Inc

Buy Now Datasheet

D2425FPS Crydom Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CRYDOM INC CRYDOM INC
Package Description ROHS COMPLIANT PACKAGE-4 ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL APPROVED, VDE APPROVED UL APPROVED, VDE APPROVED
Configuration COMPLEX COMPLEX
Forward Current-Max 0.012 A 0.012 A
Isolation Voltage-Max 4000 V 4000 V
Number of Elements 1 1
On-State Current-Max 25 A 25 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 1 1

Compare D2425FPGSH with alternatives

Compare D2425FPS with alternatives