D24051QM96G4Q1
vs
MC74HC4051ADG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
parentfamilyid
890822
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-16
SOP,
Pin Count
16
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
162.05
CO2e (mg)
1951.082
Samacsys Description
Multiplexer Switch ICs Auto Cat Hi Spd CMOS 8Ch Ana Mux/Demux
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
202.47107
Category CO2 Kg
12.04
12.04
CO2
2437.7516828
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Qualifications
AEC-Q100
Additional Feature
ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY
ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom
180 MHz
Input Voltage-Max
5.5 V
Input Voltage-Min
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e0
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
NOT SPECIFIED
Neg Supply Voltage-Max (Vsup)
-6 V
-6 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
-4.5 V
Normal Position
NC
Number of Channels
1
8
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
75 dB
40 dB
On-state Resistance Match-Nom
5 Ω
18 Ω
On-state Resistance-Max (Ron)
130 Ω
170 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output
COMMON OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
COMMERCIAL
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
1.75 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.16 mA
Supply Voltage-Max (Vsup)
10 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
68 ns
76 ns
Switch-on Time-Max
83 ns
83 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Pbfree Code
No
Neg Supply Voltage-Min (Vsup)
Compare D24051QM96G4Q1 with alternatives
Compare MC74HC4051ADG with alternatives