D20NG0R7D5AE vs D20NG0R7D5SBD feature comparison

D20NG0R7D5AE Knowles Capacitors

Buy Now Datasheet

D20NG0R7D5SBD Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0202 , 0202
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 7e-7 µF 7e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
Length 0.508 mm 0.508 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 71.4286% 71.4286%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Waffle Pack
Positive Tolerance 71.4286% 71.4286%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0202 0202
Surface Mount YES YES
Temperature Characteristics Code NG NG
Temperature Coefficient -220ppm/Cel ppm/°C -220ppm/Cel ppm/°C
Terminal Shape FLAT FLAT
Width 0.508 mm 0.508 mm
Base Number Matches 1 1

Compare D20NG0R7D5AE with alternatives

Compare D20NG0R7D5SBD with alternatives