D20NG0R4A1TXT vs D20NG0R4A1TBE feature comparison

D20NG0R4A1TXT Knowles Capacitors

Buy Now Datasheet

D20NG0R4A1TBE Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0202 , 0202
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 0.302
Category CO2 Kg 3.7
CO2 1.1174
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt
CA Prop 65 Presence YES
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Capacitance 4e-7 µF 4e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.152 mm 0.152 mm
JESD-609 Code e2 e2
Length 0.508 mm 0.508 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 12.5% 12.5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR
Positive Tolerance 12.5% 12.5%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0202 0202
Surface Mount YES YES
Temperature Characteristics Code NG NG
Temperature Coefficient -220ppm/Cel ppm/°C -220ppm/Cel ppm/°C
Terminal Finish Tin/Gold (Sn/Au) - with Nickel (Ni) barrier Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.508 mm 0.508 mm
Base Number Matches 1 1

Compare D20NG0R4A1TXT with alternatives

Compare D20NG0R4A1TBE with alternatives