D20NA0R3L5MEE vs D20NA0R3L5PED feature comparison

D20NA0R3L5MEE Knowles Capacitors

Buy Now Datasheet

D20NA0R3L5PED Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0202 , 0202
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3e-7 µF 3e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
JESD-609 Code e4
Length 0.508 mm 0.508 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 15% 15%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 15% 15%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0202 0202
Surface Mount YES YES
Temperature Characteristics Code NA NA
Temperature Coefficient -30ppm/Cel ppm/°C -30ppm/Cel ppm/°C
Terminal Finish Gold (Au) Gold (Au) - with Nickel/Vanadium (Ni/V) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.508 mm 0.508 mm
Base Number Matches 1 1

Compare D20NA0R3L5MEE with alternatives

Compare D20NA0R3L5PED with alternatives