D20NA0R3D5PDT
vs
D20NA0R3D5PBD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0202
, 0202
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
3e-7 µF
3e-7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.102 mm
0.102 mm
Length
0.508 mm
0.508 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
166.6667%
166.6667%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
Positive Tolerance
166.6667%
166.6667%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0202
0202
Surface Mount
YES
YES
Temperature Characteristics Code
NA
NA
Temperature Coefficient
-30ppm/Cel ppm/°C
-30ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel/Vanadium (Ni/V) barrier
Gold (Au) - with Nickel/Vanadium (Ni/V) barrier
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
0.508 mm
0.508 mm
Base Number Matches
1
1
Compare D20NA0R3D5PDT with alternatives
Compare D20NA0R3D5PBD with alternatives