D20NA0R2G1SXD vs D20NA0R2G1AY feature comparison

D20NA0R2G1SXD Knowles Capacitors

Buy Now Datasheet

D20NA0R2G1AY Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0202 , 0202
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2e-7 µF 2e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.152 mm 0.152 mm
Length 0.508 mm 0.508 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0202 0202
Surface Mount YES YES
Temperature Characteristics Code NA NA
Temperature Coefficient -30ppm/Cel ppm/°C -30ppm/Cel ppm/°C
Terminal Shape FLAT FLAT
Width 0.508 mm 0.508 mm
Base Number Matches 1 1
Packing Method Waffle Pack

Compare D20NA0R2G1SXD with alternatives

Compare D20NA0R2G1AY with alternatives