D20NA0R2F5MED
vs
D20NA0R2F5TBE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0202
, 0202
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
2e-7 µF
2e-7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.102 mm
0.102 mm
JESD-609 Code
e4
e2
Length
0.508 mm
0.508 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0202
0202
Surface Mount
YES
YES
Temperature Characteristics Code
NA
NA
Temperature Coefficient
-30ppm/Cel ppm/°C
-30ppm/Cel ppm/°C
Terminal Finish
Gold (Au)
Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
0.508 mm
0.508 mm
Base Number Matches
1
1
Compare D20NA0R2F5MED with alternatives
Compare D20NA0R2F5TBE with alternatives