D20BU101C1SDD
vs
D20BU101C1SX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0202
, 0202
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0001 µF
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.152 mm
0.152 mm
Length
0.508 mm
0.508 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
0.25%
0.25%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
10 °C
10 °C
Package Style
Axial
Axial
Positive Tolerance
0.25%
0.25%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0202
0202
Surface Mount
YES
YES
Temperature Characteristics Code
BU
BU
Terminal Shape
FLAT
FLAT
Width
0.508 mm
0.508 mm
Base Number Matches
1
1
Packing Method
Waffle Pack
Compare D20BU101C1SDD with alternatives
Compare D20BU101C1SX with alternatives