D20BC120F5MD vs D20BC120F5PXD feature comparison

D20BC120F5MD Knowles Capacitors

Buy Now Datasheet

D20BC120F5PXD Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0202 , 0202
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000012 µF 0.000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
JESD-609 Code e4 e4
Length 0.508 mm 0.508 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0202 0202
Surface Mount YES YES
Temperature Characteristics Code BC BC
Terminal Finish Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.508 mm 0.508 mm
Base Number Matches 1 1

Compare D20BC120F5MD with alternatives

Compare D20BC120F5PXD with alternatives