D1NS4-4084 vs 933743270133 feature comparison

D1NS4-4084 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet

933743270133 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V
JESD-30 Code O-XALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 800 µA
Reverse Test Voltage 40 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Base Number Matches 1 1
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Category CO2 Kg 8.8

Compare D1NS4-4084 with alternatives

Compare 933743270133 with alternatives