D1NS4
vs
SBR140S1FQ-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
DIODES INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
0.51 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
R-PDSO-F2
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
NO
YES
Technology
SCHOTTKY
Terminal Form
WIRE
FLAT
Terminal Position
AXIAL
DUAL
Base Number Matches
2
1
Package Description
SOD-123F, 2 PIN
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Date Of Intro
2019-12-11
Samacsys Manufacturer
Diodes Incorporated
Application
EFFICIENCY
Breakdown Voltage-Min
40 V
Diode Element Material
SILICON
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101; IATF16949
Reverse Current-Max
100 µA
Reverse Test Voltage
40 V
Terminal Finish
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
Compare D1NS4 with alternatives
Compare SBR140S1FQ-7 with alternatives