D1NL20
vs
RS1DL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.98 V
JESD-609 Code
e0
Moisture Sensitivity Level
2
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
1 A
1 A
Peak Reflow Temperature (Cel)
240
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
0.045 µs
0.15 µs
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Base Number Matches
1
4
HTS Code
8541.10.00.80
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare D1NL20 with alternatives
Compare RS1DL with alternatives