D1FL20U-4073 vs D1FL20U feature comparison

D1FL20U-4073 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet

D1FL20U Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description R-PDSO-C2 1F, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SUPER FAST RECOVERY FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.98 V 0.98 V
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 20 A 20 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1.1 A 0.84 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 10 µA 10 µA
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 8
Pbfree Code No
Rohs Code Yes
JEDEC-95 Code DO-214AC
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 250
Reference Standard AEC-Q101
Reverse Test Voltage 200 V
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare D1FL20U-4073 with alternatives

Compare D1FL20U with alternatives