D1F60-5103
vs
EGFM105-M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
FORMOSA MICROSEMI CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Shindengen Electric Manufacturing Co., Ltd.
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.75 V
Non-rep Pk Forward Current-Max
25 A
25 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
600 V
600 V
Surface Mount
YES
YES
Base Number Matches
1
1
Rohs Code
Yes
Package Description
SMA, 2 PIN
HTS Code
8541.10.00.80
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Recovery Time-Max
0.025 µs
Terminal Form
FLAT
Terminal Position
DUAL
Compare D1F60-5103 with alternatives
Compare EGFM105-M with alternatives