D15S91C4GX00 vs DA15S064TG feature comparison

D15S91C4GX00 Amphenol FCi

Buy Now Datasheet

DA15S064TG Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type PRESS FIT SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Body/Shell Style SOCKET
Contact Finish Mating GOLD FLASH
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare D15S91C4GX00 with alternatives

Compare DA15S064TG with alternatives