D15P91C6PX00LF vs D15P91C6GL00 feature comparison

D15P91C6PX00LF Amphenol Communications Solutions

Buy Now Datasheet

D15P91C6GL00 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC FCI
Package Description ROHS COMPLIANT
Pin Count 15
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Amphenol Communications Solutions
Additional Feature ROHS COMPLIANT
Body Breadth 0.494 inch
Body Depth 0.236 inch
Body Length 1.541 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.8928 N
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.108 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Plating Thickness 30u inch
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Length 0.118 inch
Terminal Pitch 2.7432 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .29746 N
Base Number Matches 1 2

Compare D15P91C6PX00LF with alternatives

Compare D15P91C6GL00 with alternatives