D15P24A6GV00
vs
D15P80C6GL00
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
TIN LEAD
|
GOLD (30)
|
Contact Finish Termination |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e0
|
e0
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Size |
2/A
|
2/A
|
Termination Type |
SOLDER
|
PRESS FIT
|
Total Number of Contacts |
15
|
15
|
Base Number Matches |
2
|
2
|
Body Breadth |
|
0.494 inch
|
Body Depth |
|
0.496 inch
|
Body Length |
|
1.541 inch
|
Contact Pattern |
|
STAGGERED
|
Contact Resistance |
|
25 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYETHYLENE
|
Mating Contact Pitch |
|
0.108 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
M3
|
Mounting Option 2 |
|
THREADED
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.8448 mm
|
Plating Thickness |
|
30u inch
|
Rated Current (Signal) |
|
5 A
|
Reference Standard |
|
UL
|
Shell Finish |
|
TIN
|
Shell Material |
|
STEEL
|
Terminal Length |
|
0.114 inch
|
Terminal Pitch |
|
2.7432 mm
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare D15P24A6GV00 with alternatives
Compare D15P80C6GL00 with alternatives