D15NR1R6B1LE
vs
D15NR1R6B1LD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0201
, 0201
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000016 µF
0.0000016 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.152 mm
0.152 mm
Length
0.508 mm
0.508 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
6.25%
6.25%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Non-Specified
Non-Specified
Packing Method
Waffle Pack
Waffle Pack
Positive Tolerance
6.25%
6.25%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0201
0201
Surface Mount
YES
YES
Temperature Characteristics Code
NR
NR
Temperature Coefficient
-1500ppm/Cel ppm/°C
-1500ppm/Cel ppm/°C
Terminal Shape
FLAT; ONE SURFACE
FLAT; ONE SURFACE
Width
0.381 mm
0.381 mm
Base Number Matches
1
1
Compare D15NR1R6B1LE with alternatives
Compare D15NR1R6B1LD with alternatives