D15CD0R3L1AD
vs
D15CD0R3L1SBD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0201
, 0201
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
3e-7 µF
3e-7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.152 mm
0.152 mm
Length
0.508 mm
0.508 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
15%
15%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
Waffle Pack
Positive Tolerance
15%
15%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0201
0201
Surface Mount
YES
YES
Temperature Characteristics Code
CD
CD
Temperature Coefficient
-20ppm/Cel ppm/°C
-20ppm/Cel ppm/°C
Terminal Shape
FLAT
FLAT
Width
0.381 mm
0.381 mm
Base Number Matches
1
1
Compare D15CD0R3L1AD with alternatives
Compare D15CD0R3L1SBD with alternatives