D15BV101D1PE
vs
D15BV101D1PYE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0201
, 0201
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0001 µF
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.152 mm
0.152 mm
Length
0.508 mm
0.508 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
0.5%
0.5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
10 °C
10 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
Positive Tolerance
0.5%
0.5%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0201
0201
Surface Mount
YES
YES
Temperature Characteristics Code
BV
BV
Terminal Finish
Gold (Au) - with Nickel/Vanadium (Ni/V) barrier
Gold (Au) - with Nickel/Vanadium (Ni/V) barrier
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
0.381 mm
0.381 mm
Base Number Matches
1
1
Compare D15BV101D1PE with alternatives
Compare D15BV101D1PYE with alternatives