D15BV101D1PAD
vs
D15BV101D1PE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
, 0201
|
, 0201
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0001 µF
|
0.0001 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.152 mm
|
0.152 mm
|
Length |
0.508 mm
|
0.508 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
No
|
No
|
Negative Tolerance |
0.5%
|
0.5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
10 °C
|
10 °C
|
Package Style |
SMT
|
SMT
|
Positive Tolerance |
0.5%
|
0.5%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Size Code |
0201
|
0201
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
BV
|
BV
|
Terminal Finish |
Gold (Au) - with Nickel/Vanadium (Ni/V) barrier
|
Gold (Au) - with Nickel/Vanadium (Ni/V) barrier
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Width |
0.381 mm
|
0.381 mm
|
Base Number Matches |
1
|
1
|
Packing Method |
|
Waffle Pack
|
|
|
|
Compare D15BV101D1PAD with alternatives
Compare D15BV101D1PE with alternatives