D15BU101Z5TDD vs D15BU101Z5PXT feature comparison

D15BU101Z5TDD Knowles Capacitors

Buy Now Datasheet

D15BU101Z5PXT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
JESD-609 Code e2
Length 0.508 mm 0.508 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 10 °C 10 °C
Package Style SMT SMT
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code BU BU
Terminal Finish Tin/Gold (Sn/Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel/Vanadium (Ni/V) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.381 mm 0.381 mm
Base Number Matches 1 1
Packing Method TR

Compare D15BU101Z5TDD with alternatives

Compare D15BU101Z5PXT with alternatives