D15BN330A1SYE
vs
D15BN330A1SAE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
, 0201
|
, 0201
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.000033 µF
|
0.000033 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.152 mm
|
0.152 mm
|
Length |
0.508 mm
|
0.508 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
No
|
No
|
Negative Tolerance |
0.1515%
|
0.1515%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Positive Tolerance |
0.1515%
|
0.1515%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Size Code |
0201
|
0201
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
BN
|
BN
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
0.381 mm
|
0.381 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare D15BN330A1SYE with alternatives
Compare D15BN330A1SAE with alternatives