D15BL130K1AYT vs D15BL130K1SDE feature comparison

D15BL130K1AYT Knowles Capacitors

Buy Now Datasheet

D15BL130K1SDE Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000013 µF 0.000013 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.152 mm 0.152 mm
Length 0.508 mm 0.508 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code BL BL
Terminal Shape FLAT FLAT
Width 0.381 mm 0.381 mm
Base Number Matches 1 1

Compare D15BL130K1AYT with alternatives

Compare D15BL130K1SDE with alternatives