D15BL110A1TXT vs D15BL110A1PD feature comparison

D15BL110A1TXT Knowles Capacitors

Buy Now Datasheet

D15BL110A1PD Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000011 µF 0.000011 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.152 mm 0.152 mm
JESD-609 Code e2
Length 0.508 mm 0.508 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 0.4545% 0.4545%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Waffle Pack
Positive Tolerance 0.4545% 0.4545%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code BL BL
Terminal Finish Tin/Gold (Sn/Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel/Vanadium (Ni/V) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.381 mm 0.381 mm
Base Number Matches 1 1

Compare D15BL110A1TXT with alternatives

Compare D15BL110A1PD with alternatives