D15BJ150C1AYE vs D15BJ150C1SBE feature comparison

D15BJ150C1AYE Knowles Capacitors

Buy Now Datasheet

D15BJ150C1SBE Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000015 µF 0.000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.152 mm 0.152 mm
Length 0.508 mm 0.508 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 1.6667% 1.6667%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 1.6667% 1.6667%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code BJ BJ
Terminal Shape FLAT FLAT
Width 0.381 mm 0.381 mm
Base Number Matches 1 1

Compare D15BJ150C1AYE with alternatives

Compare D15BJ150C1SBE with alternatives