D15BG6R2M1LAE vs D15BG6R2M1LYT feature comparison

D15BG6R2M1LAE Knowles Capacitors

Buy Now Datasheet

D15BG6R2M1LYT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000062 µF 0.0000062 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.152 mm 0.152 mm
Length 0.508 mm 0.508 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Non-Specified Non-Specified
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code BG BG
Terminal Shape FLAT; ONE SURFACE FLAT; ONE SURFACE
Width 0.381 mm 0.381 mm
Base Number Matches 1 1
Packing Method TR

Compare D15BG6R2M1LAE with alternatives

Compare D15BG6R2M1LYT with alternatives