D15BD100B5AYD vs D15BD100B5SYT feature comparison

D15BD100B5AYD Knowles Capacitors

Buy Now Datasheet

D15BD100B5SYT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00001 µF 0.00001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
Length 0.508 mm 0.508 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code BD BD
Terminal Shape FLAT FLAT
Width 0.381 mm 0.381 mm
Base Number Matches 1 1
Packing Method TR

Compare D15BD100B5AYD with alternatives

Compare D15BD100B5SYT with alternatives