D15AHR09A1ABD vs D15AHR09A1ADT feature comparison

D15AHR09A1ABD Knowles Capacitors

Buy Now Datasheet

D15AHR09A1ADT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 9e-8 µF 9e-8 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.152 mm 0.152 mm
Length 0.508 mm 0.508 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 55.5556% 55.5556%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 55.5556% 55.5556%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code AH AH
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Shape FLAT FLAT
Width 0.381 mm 0.381 mm
Base Number Matches 1 1
Packing Method TR

Compare D15AHR09A1ABD with alternatives

Compare D15AHR09A1ADT with alternatives