D12LAR06A5PDD vs D12LAR06A5PBE feature comparison

D12LAR06A5PDD Knowles Capacitors

Buy Now Datasheet

D12LAR06A5PBE Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0101 , 0101
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 6e-8 µF 6e-8 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
JESD-609 Code e4 e4
Length 0.381 mm 0.381 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 83.3333% 83.3333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 83.3333% 83.3333%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0101 0101
Surface Mount YES YES
Temperature Characteristics Code LA LA
Temperature Coefficient 115ppm/Cel ppm/°C 115ppm/Cel ppm/°C
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.305 mm 0.305 mm
Base Number Matches 1 1

Compare D12LAR06A5PDD with alternatives

Compare D12LAR06A5PBE with alternatives