D12LAR04L5ADE vs D12LAR04L5SDT feature comparison

D12LAR04L5ADE Knowles Capacitors

Buy Now Datasheet

D12LAR04L5SDT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0101 , 0101
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4e-8 µF 4e-8 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
Length 0.381 mm 0.381 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 15% 15%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 15% 15%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0101 0101
Surface Mount YES YES
Temperature Characteristics Code LA LA
Temperature Coefficient 115ppm/Cel ppm/°C 115ppm/Cel ppm/°C
Terminal Shape FLAT FLAT
Width 0.305 mm 0.305 mm
Base Number Matches 1 1
Packing Method TR

Compare D12LAR04L5ADE with alternatives

Compare D12LAR04L5SDT with alternatives