D12BT240B5SXE
vs
D12BT240B5ADD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0101
, 0101
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000024 µF
0.000024 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.102 mm
0.102 mm
Length
0.381 mm
0.381 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
0.4167%
0.4167%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Positive Tolerance
0.4167%
0.4167%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0101
0101
Surface Mount
YES
YES
Temperature Characteristics Code
BT
BT
Terminal Shape
FLAT
FLAT
Width
0.305 mm
0.305 mm
Base Number Matches
1
1
Compare D12BT240B5SXE with alternatives
Compare D12BT240B5ADD with alternatives