D12BJ150C5PYD vs D10BJ150C5PED feature comparison

D12BJ150C5PYD Knowles Capacitors

Buy Now Datasheet

D10BJ150C5PED Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0101 , 0101
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000015 µF 0.000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
JESD-609 Code e4 e4
Length 0.381 mm 0.254 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 1.6667% 1.6667%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1.6667% 1.6667%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0101 0101
Surface Mount YES YES
Temperature Characteristics Code BJ BJ
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.305 mm 0.254 mm
Base Number Matches 1 1

Compare D12BJ150C5PYD with alternatives

Compare D10BJ150C5PED with alternatives