D12AP200910R5%B5 vs CRCW0805910RJNEA feature comparison

D12AP200910R5%B5 Vishay Intertechnologies

Buy Now Datasheet

CRCW0805910RJNEA Vishay Dale

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Blister, 7 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 910 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 150 V
Base Number Matches 1 2
Pbfree Code No

Compare D12AP200910R5%B5 with alternatives