D12AP200100R5%B5 vs CRCW0805100RJNTA feature comparison

D12AP200100R5%B5 Vishay Intertechnologies

Buy Now Datasheet

CRCW0805100RJNTA Vishay Dale

Buy Now Datasheet
Yes
Active Active
VISHAY INTERTECHNOLOGY INC
unknown unknown
EAR99
Chip
e4
SURFACE MOUNT
2
155 °C
-55 °C
0.45 mm
2 mm
SMT
1.25 mm
TR, Blister, 7 Inch
0.125 W
100 Ω
FIXED RESISTOR
0805
YES
METAL GLAZE/THICK FILM
200 ppm/°C
Silver/Palladium (Ag/Pd)
WRAPAROUND
5%
150 V
1 3

Compare D12AP200100R5%B5 with alternatives