D121500FP5-PB vs CR20-151FB feature comparison

D121500FP5-PB Vishay Intertechnologies

Buy Now Datasheet

CR20-151FB Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Obsolete Active
VISHAY INTERTECHNOLOGY INC HOKURIKU ELECTRIC INDUSTRY CO LTD
CHIP CHIP
unknown unknown
EAR99 EAR99
8533.21.00.30
STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
D
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, PAPER, 7 INCH BULK
0.125 W 0.125 W
70 °C 70 °C
150 Ω 150 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
Rectangular

Compare D121500FP5-PB with alternatives

Compare CR20-151FB with alternatives