D1106030B1500FB5 vs WR06X1500FGLJ feature comparison

D1106030B1500FB5 Vishay Intertechnologies

Buy Now Datasheet

WR06X1500FGLJ Walsin Technology Corporation

Buy Now Datasheet
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC WALSIN TECHNOLOGY CORP
CHIP , 0603
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.85 mm 0.8 mm
TR, BLISTER, 7 INCH TR, PAPER, 13 INCH
0.1 W 0.1 W
70 °C 70 °C
150 Ω 150 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn90Pb10) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
Yes
LASER TRIMMABLE; RATED AC VOLTAGE (V): 75
AEC-Q200

Compare D1106030B1500FB5 with alternatives

Compare WR06X1500FGLJ with alternatives