D1106030B1500FB5 vs RMCS0603FT150R feature comparison

D1106030B1500FB5 Vishay Intertechnologies

Buy Now Datasheet

RMCS0603FT150R SEI Stackpole Electronics Inc

Buy Now Datasheet
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC STACKPOLE ELECTRONICS INC
CHIP CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.85 mm 0.8 mm
TR, BLISTER, 7 INCH TR, PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
150 Ω 150 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn90Pb10) MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
Yes
14 Weeks
Stackpole Electronics, Inc.
ANTI-SULFUR

Compare D1106030B1500FB5 with alternatives

Compare RMCS0603FT150R with alternatives