D11/CRCW060320068K5%ET5E3 vs CRCW060368K0JNEAC feature comparison

D11/CRCW060320068K5%ET5E3 Vishay Intertechnologies

Buy Now Datasheet

CRCW060368K0JNEAC Vishay Dale

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, Paper, 11 1/4 Inch
Rated Power Dissipation (P) 0.1 W
Reference Standard AEC-Q200
Resistance 68000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 75 V
Base Number Matches 1 2

Compare D11/CRCW060320068K5%ET5E3 with alternatives