D10XB60
vs
KBJ606G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
JINAN GUDE ELECTRONIC DEVICE CO LTD
Package Description
R-PSFM-T4
Pin Count
4
Manufacturer Package Code
CASE 3S
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Samacsys Description
・Bridge Diodes・Compact SIP・UL E142422・Pb free terminal・RoHS:Yes
Samacsys Manufacturer
Shindengen Electric Manufacturing Co., Ltd.
Samacsys Modified On
2024-02-19 15:54:41
Category CO2 Kg
8.4
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e6
Moisture Sensitivity Level
2
Non-rep Pk Forward Current-Max
120 A
150 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
2.7 A
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN BISMUTH
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Base Number Matches
15
1
Breakdown Voltage-Min
600 V
Compare D10XB60 with alternatives
Compare KBJ606G with alternatives