D10PIR04G5TXT
vs
D10PIR04G5TED
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
, 0101
|
, 0101
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
4e-8 µF
|
4e-8 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.102 mm
|
0.102 mm
|
JESD-609 Code |
e2
|
e2
|
Length |
0.254 mm
|
0.254 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
No
|
No
|
Negative Tolerance |
2%
|
2%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
|
Positive Tolerance |
2%
|
2%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0101
|
0101
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
PI
|
PI
|
Temperature Coefficient |
105ppm/Cel ppm/°C
|
105ppm/Cel ppm/°C
|
Terminal Finish |
Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
|
Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Width |
0.254 mm
|
0.254 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare D10PIR04G5TXT with alternatives
Compare D10PIR04G5TED with alternatives