D10NSR95B5LAE vs D10NSR95B5LA feature comparison

D10NSR95B5LAE Knowles Capacitors

Buy Now Datasheet

D10NSR95B5LA Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0101 , 0101
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 9.5e-7 µF 9.5e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
Length 0.254 mm 0.254 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 10.5263% 10.5263%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Non-Specified Non-Specified
Positive Tolerance 10.5263% 10.5263%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0101 0101
Surface Mount YES YES
Temperature Characteristics Code NS NS
Temperature Coefficient -2400ppm/Cel ppm/°C -2400ppm/Cel ppm/°C
Terminal Shape FLAT; ONE SURFACE FLAT; ONE SURFACE
Width 0.254 mm 0.254 mm
Base Number Matches 1 1
Packing Method Waffle Pack

Compare D10NSR95B5LAE with alternatives

Compare D10NSR95B5LA with alternatives