D10BV430C5SA vs D10BV430C5SDD feature comparison

D10BV430C5SA Knowles Capacitors

Buy Now Datasheet

D10BV430C5SDD Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0101 , 0101
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000043 µF 0.000043 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
Length 0.254 mm 0.254 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 0.5814% 0.5814%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 10 °C 10 °C
Package Style Axial Axial
Packing Method Waffle Pack
Positive Tolerance 0.5814% 0.5814%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0101 0101
Surface Mount YES YES
Temperature Characteristics Code BV BV
Terminal Shape FLAT FLAT
Width 0.254 mm 0.254 mm
Base Number Matches 1 1

Compare D10BV430C5SA with alternatives

Compare D10BV430C5SDD with alternatives