D10BC3R6M5PBT vs D10BC3R6M5PXD feature comparison

D10BC3R6M5PBT Knowles Capacitors

Buy Now Datasheet

D10BC3R6M5PXD Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0101 , 0101
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000036 µF 0.0000036 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
JESD-609 Code e4 e4
Length 0.254 mm 0.254 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0101 0101
Surface Mount YES YES
Temperature Characteristics Code BC BC
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.254 mm 0.254 mm
Base Number Matches 1 1

Compare D10BC3R6M5PBT with alternatives

Compare D10BC3R6M5PXD with alternatives