D10AHR06C5AAT vs D10AHR06C5SAD feature comparison

D10AHR06C5AAT Knowles Capacitors

Buy Now Datasheet

D10AHR06C5SAD Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0101 , 0101
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 6e-8 µF 6e-8 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
Length 0.254 mm 0.254 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 416.6667% 416.6667%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR
Positive Tolerance 416.6667% 416.6667%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0101 0101
Surface Mount YES YES
Temperature Characteristics Code AH AH
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Shape FLAT FLAT
Width 0.254 mm 0.254 mm
Base Number Matches 1 1

Compare D10AHR06C5AAT with alternatives

Compare D10AHR06C5SAD with alternatives