D10040270GTH vs R0605250L feature comparison

D10040270GTH Qorvo

Buy Now Datasheet

R0605250L RF Micro Devices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer QORVO INC RF MICRO DEVICES INC
Package Description SOT-115J SOT-115J
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Qorvo
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 26 dB 24.3 dB
Number of Functions 1 1
Operating Frequency-Max 1000 MHz 65 MHz
Operating Frequency-Min 40 MHz 5 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND LOW POWER NARROW BAND LOW POWER
Technology GAAS HYBRID
Base Number Matches 3 2
HTS Code 8542.33.00.01
Supply Current-Max 140 mA

Compare D10040270GTH with alternatives

Compare R0605250L with alternatives