D10040270GT vs S10040180P1 feature comparison

D10040270GT RF Micro Devices Inc

Buy Now Datasheet

S10040180P1 RF Micro Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RF MICRO DEVICES INC RF MICRO DEVICES INC
Package Description SOT-115J SOT-115J
Reach Compliance Code compliant unknown
ECCN Code EAR99 5A991.G
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 27 dB 18 dB
Number of Functions 1 1
Operating Frequency-Max 1000 MHz 1000 MHz
Operating Frequency-Min 40 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND HIGH POWER WIDE BAND HIGH POWER
Technology GAAS HYBRID
Base Number Matches 3 2
Supply Current-Max 260 mA

Compare D10040270GT with alternatives

Compare S10040180P1 with alternatives