D10040250GT vs MHW6272 feature comparison

D10040250GT RF Micro Devices Inc

Buy Now Datasheet

MHW6272 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RF MICRO DEVICES INC MOTOROLA INC
Package Description SOT-115J SOT-115J
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature LOW NOISE
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 24.5 dB 27 dB
Number of Functions 1
Operating Frequency-Max 1000 MHz 550 MHz
Operating Frequency-Min 40 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND MEDIUM POWER
Technology GAAS HYBRID
Base Number Matches 2 1
Input Power-Max (CW) 6.25 dBm
Supply Current-Max 340 mA

Compare D10040250GT with alternatives

Compare MHW6272 with alternatives