D10040220GT
vs
D8740220GT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
QORVO INC
|
RF MICRO DEVICES INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Qorvo
|
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Gain |
22.5 dB
|
22 dB
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
1000 MHz
|
870 MHz
|
Operating Frequency-Min |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND HIGH POWER
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
2
|
Package Description |
|
SOT-115J
|
HTS Code |
|
8542.33.00.01
|
|
|
|
Compare D10040220GT with alternatives
Compare D8740220GT with alternatives